395-070-555-258

Heilind Number:EDA395-070-555-258
Manufacturer:EDAC
Manufacturer Number:395-070-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-555-258

Detailed Description

Enhance your electronic connections with our black Board To Board PCB Connector. Featuring a sleek design, it ensures optimal performance with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliability. With two rows and 70 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material and .1-inch pitch deliver secure and efficient data transmission. Suitable for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for any tech setup.