395-070-555-802

Heilind Number:EDA395-070-555-802
Manufacturer:EDAC
Manufacturer Number:395-070-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-555-802

Detailed Description

Enhance connectivity on your PCB with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 70 positions each, it ensures efficient data transfer. The copper alloy contacts guarantee reliable signal transmission, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Trust in the quality and functionality of this connector for your electronic projects.