395-070-555-812

Heilind Number:EDA395-070-555-812
Manufacturer:EDAC
Manufacturer Number:395-070-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-555-812

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 70 positions across 2 rows, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a range of environments. Upgrade your connectivity solutions with this essential component.