395-070-555-858

Heilind Number:EDA395-070-555-858
Manufacturer:EDAC
Manufacturer Number:395-070-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-555-858

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a high-amperage capacity of 3A, ensuring efficient power transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, providing reliable insulation and protection. With 70 positions and a pitch of .1 inch, it offers ample room for component attachment, while the copper alloy contact material ensures stable signal transfer. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and compact design make it an essential component in any electronics assembly. Elevate your connectivity solutions with this premium Card Edge Connector.