395-070-556-212

Heilind Number:EDA395-070-556-212
Manufacturer:EDAC
Manufacturer Number:395-070-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-556-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge 70-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing, offering both durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it ensures precise and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector, a reliable solution for your connectivity needs.