395-070-556-288

Heilind Number:EDA395-070-556-288
Manufacturer:EDAC
Manufacturer Number:395-070-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its 70 positions, arranged in two rows with a .1 inch pitch and .2 inch row spacing, ensure efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in diverse operating environments, with an impressive amperage rating of 3A. Engineered for straight mount orientation, it offers easy installation. Experience optimal performance even in challenging conditions, with an operating temperature range of -40 to 105°C. Trust in this essential connector for your critical electronic connections.