395-070-556-512

Heilind Number:EDA395-070-556-512
Manufacturer:EDAC
Manufacturer Number:395-070-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-556-512

Detailed Description

Enhance your connectivity with this dual-row Card Edge Connector, designed for seamless board-to-board PCB integration. With 70 positions and a pitch of .1 inch, it ensures reliable data transmission in compact spaces. The rugged UL 94V-0 Thermoplastic Polyester housing, coupled with Copper Alloy contacts, guarantees durability and performance even in harsh environments. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for industrial applications where stability is paramount. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Elevate your PCB assembly with this essential component.