395-070-556-807

Heilind Number:EDA395-070-556-807
Manufacturer:EDAC
Manufacturer Number:395-070-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-556-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, designed for seamless integration in your PCB layouts. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. Featuring two rows of 70 positions each, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Elevate your PCB design with this essential component.