395-070-556-858

Heilind Number:EDA395-070-556-858
Manufacturer:EDAC
Manufacturer Number:395-070-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-556-858

Detailed Description

Enhance your electronic connectivity with this 70-position Board-to-Board PCB Connector. Sleek and reliable, it features a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring secure and efficient data transfer. With a straight mount orientation and a pitch of .1 inches, this connector is perfect for a wide range of applications. Its dual-row design with a row spacing of .2 inches offers increased versatility and functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environmental conditions. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.