395-070-558-101

Heilind Number:EDA395-070-558-101
Manufacturer:EDAC
Manufacturer Number:395-070-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-101

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 70 positions in a single row, ensuring efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable and stable communication. The UL 94V-0 Thermoplastic Polyester housing offers durability, while the black color adds a sleek touch to your PCB layout. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal signal transmission. Its right-angle mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.