395-070-558-107

Heilind Number:EDA395-070-558-107
Manufacturer:EDAC
Manufacturer Number:395-070-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-107

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 70 positions with a pitch of .1 inch, ensuring reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both strength and conductivity. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures stable performance in various environments. Perfect for demanding electronic applications, this black connector is a must-have for any PCB project.