395-070-558-201

Heilind Number:EDA395-070-558-201
Manufacturer:EDAC
Manufacturer Number:395-070-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-201

Detailed Description

Enhance connectivity within your electronic applications with our Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows featuring a total of 70 positions, it offers ample room for efficient PCB connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, making it perfect for space-constrained setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various industries. Upgrade your connectivity solutions with this essential component.