395-070-558-212

Heilind Number:EDA395-070-558-212
Manufacturer:EDAC
Manufacturer Number:395-070-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features 70 positions spread across two rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a right-angle mount orientation and a .1-inch pitch, installation is a breeze. The copper alloy contact material guarantees optimal conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of applications. Upgrade your connectivity today with this essential component.