395-070-558-258

Heilind Number:EDA395-070-558-258
Manufacturer:EDAC
Manufacturer Number:395-070-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-258

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek black design, it boasts UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With two rows of 70 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise connection, while the right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various electronic applications. Upgrade your connectivity solution with this essential component.