395-070-558-288

Heilind Number:EDA395-070-558-288
Manufacturer:EDAC
Manufacturer Number:395-070-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-288

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliable performance in any setting. With two rows of 70 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The right angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for diverse applications. Elevate your PCB assembly with this essential component.