395-070-558-404

Heilind Number:EDA395-070-558-404
Manufacturer:EDAC
Manufacturer Number:395-070-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-404

Detailed Description

Enhance your electronic connections with this high-quality, black Board To Board PCB Connector. Designed for seamless integration, it features a single row of 70 positions with a precise pitch of .1 inches, ensuring optimal signal transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component.