395-070-558-412

Heilind Number:EDA395-070-558-412
Manufacturer:EDAC
Manufacturer Number:395-070-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its 70 positions ensure efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material and 3A amperage offer reliable power transmission. With a right-angle mount orientation and a .1-inch pitch, it's perfect for compact setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your PCB assembly with this essential connector.