395-070-558-458

Heilind Number:EDA395-070-558-458
Manufacturer:EDAC
Manufacturer Number:395-070-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-458

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 70-position connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a pitch of .1 inch and right-angle mount orientation, it offers flexibility in assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its quality construction for efficient signal transfer in your PCB designs. Elevate your connectivity solutions with this essential component.