395-070-558-488

Heilind Number:EDA395-070-558-488
Manufacturer:EDAC
Manufacturer Number:395-070-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-488

Detailed Description

Efficiently connect your PCBs with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a right angle mount orientation and a single row layout, allowing for easy installation. With 70 positions and a pitch of .1 inches, it ensures reliable and secure connectivity. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh operating conditions. Crafted from copper alloy, the contact material ensures excellent conductivity. Operating within a wide temperature range of -40 to 105°C, this connector is perfect for a variety of applications. Discover the perfect solution for your PCB interconnect needs.