395-070-558-558

Heilind Number:EDA395-070-558-558
Manufacturer:EDAC
Manufacturer Number:395-070-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-558

Detailed Description

Enhance your PCB connectivity with this versatile and reliable Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 70 positions, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures longevity and safety in operation. With a sleek black finish, it adds a touch of sophistication to your electronic setup. Perfect for professional use, it offers a right-angle mount orientation, optimizing space utilization. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this premium PCB connector.