395-070-558-588

Heilind Number:EDA395-070-558-588
Manufacturer:EDAC
Manufacturer Number:395-070-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-588

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, this connector features a compact two-row design with 70 positions for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh industrial environments. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees safe and efficient operation. Ideal for various applications, it meets the highest standards of quality and performance in the realm of electronic connectivity. Upgrade your devices with this essential component and experience seamless communication like never before.