395-070-558-608

Heilind Number:EDA395-070-558-608
Manufacturer:EDAC
Manufacturer Number:395-070-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-608

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in sleek black. Engineered for precision, it features 70 positions with a single row layout, ensuring seamless connectivity for your devices. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, while the .2-inch row spacing allows for efficient PCB layout. Elevate your connectivity solutions with this essential component, designed to meet the highest industry standards.