395-070-558-804

Heilind Number:EDA395-070-558-804
Manufacturer:EDAC
Manufacturer Number:395-070-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-804

Detailed Description

Enhance connectivity within your electronic devices with this Board-To-Board PCB Connector. Designed for seamless integration, this connector features a two-row configuration with a total of 70 positions, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation onto PCBs, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, this connector offers reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Perfect for various applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your connectivity needs. Add it to your design today and experience seamless and reliable data transmission.