395-070-558-808

Heilind Number:EDA395-070-558-808
Manufacturer:EDAC
Manufacturer Number:395-070-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-808

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Designed for seamless integration within your devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both safety and sleek aesthetics. With two rows and a right-angle mount orientation, it allows for efficient PCB connections in tight spaces. The copper alloy contact material guarantees reliable conductivity, while the 70 positions and 0.1-inch pitch offer ample room for intricate circuitry. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your electronic projects. Elevate your connectivity with this high-quality Board To Board PCB Connector.