395-070-558-812

Heilind Number:EDA395-070-558-812
Manufacturer:EDAC
Manufacturer Number:395-070-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-558-812

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless data transmission with minimal interference. The right-angle mount orientation and 70 positions make it ideal for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in harsh conditions. Upgrade your connectors and elevate your devices' functionality with this essential component.