395-070-559-108

Heilind Number:EDA395-070-559-108
Manufacturer:EDAC
Manufacturer Number:395-070-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-108

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 70 positions on a single row with a compact pitch of .1 inches, ensuring precise and efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity in any operating environment. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh conditions. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.