395-070-559-158

Heilind Number:EDA395-070-559-158
Manufacturer:EDAC
Manufacturer Number:395-070-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-158

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this black connector features 70 positions in a single row, facilitating efficient data transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this connector for optimal performance in your connectivity solutions.