395-070-559-402

Heilind Number:EDA395-070-559-402
Manufacturer:EDAC
Manufacturer Number:395-070-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 70 positions with a pitch of .1 inches and a single row configuration, ensuring optimal signal transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments. With copper alloy contacts and an amperage rating of 3A, this connector delivers efficient power transfer. Engineered for durability, it withstands temperatures ranging from -40 to 105°C, making it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.