395-070-559-404

Heilind Number:EDA395-070-559-404
Manufacturer:EDAC
Manufacturer Number:395-070-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-404

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this innovative connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 70 positions, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. The right-angle mount orientation adds versatility, while the .1-inch pitch and .2-inch row spacing provide optimal connection precision. Upgrade your PCB setup with this essential component, a must-have in any tech enthusiast's toolkit.