395-070-559-488

Heilind Number:EDA395-070-559-488
Manufacturer:EDAC
Manufacturer Number:395-070-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-488

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration in electronic setups, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With its 70 copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in harsh environments. Perfect for demanding applications, this connector is a must-have for any electronic enthusiast or professional.