395-070-559-802

Heilind Number:EDA395-070-559-802
Manufacturer:EDAC
Manufacturer Number:395-070-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-802

Detailed Description

Enhance your electronic connections with our high-performance 70-position board-to-board PCB connector. Crafted with precision, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. With a right-angle mount orientation, it offers flexibility in design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Trust in its quality and efficiency for all your connectivity needs.