395-070-559-804

Heilind Number:EDA395-070-559-804
Manufacturer:EDAC
Manufacturer Number:395-070-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-559-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring dual rows for efficient signal transmission. With a sleek black housing crafted from UL 94V-0 thermoplastic polyester, this connector ensures durable and safe operation. Its copper alloy contacts, arranged in 70 positions with a pitch of .1 inches, guarantee reliable conductivity. Designed for right-angle mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.