395-070-560-202

Heilind Number:EDA395-070-560-202
Manufacturer:EDAC
Manufacturer Number:395-070-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-560-202

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector, ideal for seamless integration in a variety of devices. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. With two rows of copper alloy contacts, each spaced perfectly at .1 inches with .2 inches row spacing, it provides reliable connectivity for up to 70 positions. Its straight mount orientation offers easy installation, while an impressive operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your PCB setups with this essential component, a must-have in any tech enthusiast's toolkit.