395-070-560-502

Heilind Number:EDA395-070-560-502
Manufacturer:EDAC
Manufacturer Number:395-070-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-070-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-070-560-502

Detailed Description

Enhance connectivity in your electronic devices with this cutting-edge Board-to-Board PCB Connector. Designed for efficiency and durability, it features 70 positions with a pitch of .1 inches, ensuring seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees high performance in a wide operating temperature range from -40 to 105°C. With a straight mount orientation and two rows for easy installation, this connector is a must-have for any PCB assembly project. Upgrade your technology with this essential component, perfect for a variety of applications.