395-071-520-101

Heilind Number:EDA395-071-520-101
Manufacturer:EDAC
Manufacturer Number:395-071-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-101

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with a total of 71 positions, allowing for efficient data transmission. The housing is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, facilitates optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers easy installation, making it a versatile and essential component for any electronic project. Elevate your connectivity with this reliable Card Edge Connector.