395-071-520-102

Heilind Number:EDA395-071-520-102
Manufacturer:EDAC
Manufacturer Number:395-071-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-102

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission with an amperage of 3 A. Its single row, 71-position layout, along with copper alloy contacts, guarantees seamless data transfer. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal signal integrity. Engineered for versatility, it can be mounted straight for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Trust in its quality and performance to elevate your PCB connectivity needs.