395-071-520-178

Heilind Number:EDA395-071-520-178
Manufacturer:EDAC
Manufacturer Number:395-071-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-178

Detailed Description

Introducing our high-quality Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and a pitch of .1 inch, it offers precision in alignment and assembly. The 71 copper alloy contacts provide efficient power transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its performance for seamless data transfer and signal integrity in your PCB designs.