395-071-520-403

Heilind Number:EDA395-071-520-403
Manufacturer:EDAC
Manufacturer Number:395-071-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-403

Detailed Description

Enhance connectivity in electronic devices with this high-performing Board To Board PCB Connector. Featuring a sleek black design, it seamlessly bridges components with its 71 copper alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. With a 3A amperage and operating temperature range of -40 to 105°C, this connector guarantees reliable performance. Its straight mount orientation and compact .1-inch pitch make it easy to integrate into PCB layouts. Ideal for various applications, this connector is a must-have for efficient and secure board-to-board connections.