395-071-520-458

Heilind Number:EDA395-071-520-458
Manufacturer:EDAC
Manufacturer Number:395-071-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-458

Detailed Description

Enhance your PCB connectivity with our Black Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions with a row spacing of .2 inches, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a pitch of .1 inches and straight mount orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your setup with this high-quality connector for seamless and secure connections.