395-071-520-603

Heilind Number:EDA395-071-520-603
Manufacturer:EDAC
Manufacturer Number:395-071-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 71 positions, offering ample opportunities for secure and efficient data transfer. Crafted with precision, it ensures reliable contact with its copper alloy material. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Upgrade your connectivity solutions with this essential component.