395-071-521-101

Heilind Number:EDA395-071-521-101
Manufacturer:EDAC
Manufacturer Number:395-071-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-101

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, a vital component for seamless communication within electronic devices. Designed for optimum performance, this connector features 71 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With a contact material of high-quality Copper Alloy, signal integrity is maintained with every connection. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its reliability for your connectivity needs.