395-071-521-102

Heilind Number:EDA395-071-521-102
Manufacturer:EDAC
Manufacturer Number:395-071-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also efficient, with a 3A amperage capacity. Made of durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With 71 positions and a convenient 0.1-inch pitch, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component for optimal connectivity.