395-071-521-103

Heilind Number:EDA395-071-521-103
Manufacturer:EDAC
Manufacturer Number:395-071-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-103

Detailed Description

Enhance your PCB connections with our high-quality Board to Board Card Edge Connector. Featuring 71 positions in a single row, this connector is designed for seamless integration on your circuit boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and reliable connectivity. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this essential component.