395-071-521-104

Heilind Number:EDA395-071-521-104
Manufacturer:EDAC
Manufacturer Number:395-071-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 71 positions with a single row layout and a pitch of .1 inch, this connector ensures efficient signal transmission between your circuit boards. The straight mount orientation and UL 94V-0 Thermoplastic Polyester housing material guarantee easy installation and reliable performance, even in harsh environments. With copper alloy contacts and an amperage rating of 3A, you can trust in the durability and conductivity of this connector. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this high-quality component, essential for maintaining signal integrity and system functionality.