395-071-521-108

Heilind Number:EDA395-071-521-108
Manufacturer:EDAC
Manufacturer Number:395-071-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-108

Detailed Description

Enhance connectivity in your electronic devices with this black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 71 positions, each meticulously crafted with copper alloy for optimal conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in harsh environments. Its straight mount orientation facilitates easy installation, making it a must-have component for your PCB assemblies. Elevate your connectivity solutions with this high-quality connector.