395-071-521-188

Heilind Number:EDA395-071-521-188
Manufacturer:EDAC
Manufacturer Number:395-071-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-188

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Connector in sleek Black. Designed for seamless integration, this connector features a single row with 71 positions, offering unparalleled versatility for your electronic projects. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any setting. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Trust in its straight mount orientation for easy installation, making it a must-have in your connector arsenal. Elevate your PCB connectivity with this essential component.