395-071-521-404

Heilind Number:EDA395-071-521-404
Manufacturer:EDAC
Manufacturer Number:395-071-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-404

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring 71 positions in a single row with a pitch of .1 inches, this connector ensures efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability. With an operating temperature range of -40 to 105°C, it can withstand harsh environmental conditions. The straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your PCB assembly with this essential component.