395-071-521-408

Heilind Number:EDA395-071-521-408
Manufacturer:EDAC
Manufacturer Number:395-071-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-408

Detailed Description

Enhance your PCB connectivity with this cutting-edge black Card Edge Connector. Featuring a single row design with 71 positions, it ensures seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your circuitry with this essential component.