395-071-521-412

Heilind Number:EDA395-071-521-412
Manufacturer:EDAC
Manufacturer Number:395-071-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-412

Detailed Description

Enhance connectivity in your electronic projects with this sleek black Board-to-Board PCB Connector. Featuring 71 positions with a single row layout and a pitch of .1 inches, this connector offers seamless integration for your circuit boards. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it's easy to install and perfect for various applications. Upgrade your PCB connections with this high-quality connector for efficient and secure data transfer.