395-071-521-602

Heilind Number:EDA395-071-521-602
Manufacturer:EDAC
Manufacturer Number:395-071-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-071-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-071-521-602

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in a variety of applications. Featuring 71 positions in a single row, this connector ensures efficient communication between circuit boards. The straight mount orientation and .1-inch pitch make for easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With copper alloy contacts and an operating temperature range of -40 to 105 °C, you can trust in optimal conductivity and performance. Upgrade your connectivity solutions with this essential component.